PV3FWB011-314

Heilind Number:ESWPV3FWB011-314
Manufacturer:E-Switch
Manufacturer Number:PV3FWB011-314
ECAD Model:
3D Model

Description:

52-PV3FWB011314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3FWB011-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3FWB011314
SKU:ESWPV3FWB011-314

Detailed Description

Introducing the PV3FWB011-314, a sleek and durable Anti-Vandal Push Button Switch from the PV3 series. This high-quality switch is meticulously crafted for reliability, featuring a robust Panel Mount design with a Front mount type for easy installation. Its IP40 rating ensures protection against dust and debris, making it ideal for a wide range of applications. The round actuator button, illuminated by a stylish ring, offers a user-friendly interface with a satisfying tactile response. With a rated voltage of 48VDC and an amperage of 2A, this switch guarantees efficient performance. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Designed for longevity, it operates flawlessly in temperatures ranging from -20 to 55°C. Perfect for industrial, automotive, and electronic control systems, this Push Button Switch is the epitome of quality and functionality. Elevate your control panel with the PV3FWB011-314 and experience superior tactile feedback like never before.