PV3FWH0SS-341

Heilind Number:ESWPV3FWH0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV3FWH0SS-341
ECAD Model:
3D Model

Description:

52-PV3FWH0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3FWH0SS-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3FWH0SS341
SKU:ESWPV3FWH0SS-341

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With a rugged IP40-rated design, this switch is built to withstand tough environments while providing reliable performance. The flush-mounted button features a round actuator shape and illuminating ring, adding a touch of style and visibility. Operating at 48VDC with a 2A amperage, it's perfect for various applications. The DPDT contact configuration ensures versatile functionality, while the wire lead termination offers easy installation. Whether you're upgrading machinery or enhancing control panels, the PV3 Switch delivers convenience and longevity. Explore its superior quality and functionality in the Push Button Switches category.