PV3H2B0BB-341

Heilind Number:ESWPV3H2B0BB-341
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0BB-341
ECAD Model:
3D Model

Description:

52-PV3H2B0BB341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0BB-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3H2B0BB341
SKU:ESWPV3H2B0BB-341

Detailed Description

Introducing the PV3H2B0BB-341, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a rated voltage of 48 VDC and a robust SPDT contact configuration, this switch ensures reliable operation in demanding environments. Its IP40 rating guarantees protection against dust and debris, while the panel mount, front-facing design with a 16mm circular cut-out offers easy installation. Featuring a round actuator shape and illuminated ring for enhanced visibility, the PV3H2B0BB-341 combines functionality with modern aesthetics. Perfect for industrial control panels, security systems, and more, this switch is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your equipment with this exceptional PV3 series Push Button Switch and experience seamless performance in every operation.