PV3H2B0BBG-341

Heilind Number:ESWPV3H2B0BBG-341
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0BBG-341
ECAD Model:
3D Model

Description:

52-PV3H2B0BBG341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0BBG-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3H2B0BBG341
SKU:ESWPV3H2B0BBG-341

Detailed Description

Introducing the PV3H2B0BBG-341, a sleek and durable anti-vandal push button switch designed for optimal performance in various applications. With a 2A amperage and a rated voltage of 48VDC, this switch ensures reliable operation. Its IP40 rating guarantees protection against dust and low-pressure water jets, making it suitable for indoor use. Featuring a round actuator shape and illuminated ring for easy visibility, this panel mount switch offers convenience and functionality. The momentary On-(On) switch function, along with SPDT contact configuration, allows for versatile usage. Constructed for efficiency, it has a solder termination type and operates smoothly in temperatures ranging from -20 to 55°C. With a panel cut-out diameter of 16mm, installation is a breeze. Trust in the PV3 series for quality and performance in push button switches.