PV3H2B0NN-305

Heilind Number:ESWPV3H2B0NN-305
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-305
ECAD Model:
3D Model

Description:

52-PV3H2B0NN305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-305
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3H2B0NN305
SKU:ESWPV3H2B0NN-305

Detailed Description

Introducing the PV3H2B0NN-305, a cutting-edge Anti-Vandal Push Button Switch designed for high-performance applications. This RoHS compliant switch, part of the PV3 series, features a sleek Panel Mount design with front-facing installation. Boasting a robust IP40 rating, it ensures durability in various environments. The 2A rated current and 48VDC operating voltage make it ideal for demanding tasks. With a SPDT contact configuration and On-(On) switch function, precise control is guaranteed. The round actuator with ring illumination not only enhances visibility but also adds a touch of sophistication. Solder termination and a 16mm circular panel cut-out diameter facilitate easy installation. Operating seamlessly in temperatures ranging from -20 to 55°C, this switch is reliable even in harsh conditions. Perfect for industrial and commercial use, it's a must-have component in your control systems. Elevate your equipment with the PV3H2B0NN-305, setting new standards in performance and design.