PV3H2B0NN-311

Heilind Number:ESWPV3H2B0NN-311
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-311
ECAD Model:
3D Model

Description:

52-PV3H2B0NN311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-311
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV3H2B0NN311
SKU:ESWPV3H2B0NN-311

Detailed Description

Introducing the PV3 Anti-Vandal Button Switch, a high-performance component designed for rugged industrial applications. Featuring a robust panel mount front, this switch ensures secure installation. With a sleek round actuator shape and ring illumination, it combines functionality with modern aesthetics. Operating at a rated voltage of 48 VDC and an amperage of 2A, it guarantees reliable performance. The SPDT contact configuration offers versatility in switching applications. RoHS compliant and with an IP40 rating, it meets stringent environmental standards. Ideal for use in harsh environments, its solder termination type ensures durability. The PV3 is the perfect choice for demanding projects requiring a dependable and visually striking push-button switch.