PV3H2B0NN-341

Heilind Number:ESWPV3H2B0NN-341
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-341
ECAD Model:
3D Model

Description:

52-PV3H2B0NN341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3H2B0NN341
SKU:ESWPV3H2B0NN-341

Detailed Description

Introducing the PV3 Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a robust panel mount design and an IP40 rating, this switch is built to withstand tough environments. The round button actuator, illuminated with a ring light, not only adds a touch of sophistication but also ensures easy visibility. Rated for 48VDC and featuring a contact configuration of SPDT, it guarantees reliable performance. The solder termination type offers secure connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is suitable for various applications. Upgrade your control systems with the PV3, where functionality meets style seamlessly.