PV3H2B0NN-344

Heilind Number:ESWPV3H2B0NN-344
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-344
ECAD Model:
3D Model

Description:

52-PV3H2B0NN344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-344
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2B0NN344
SKU:ESWPV3H2B0NN-344

Detailed Description

Introducing the PV3H2B0NN-344 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. This sleek switch, part of the PV3 series, boasts a 2A amperage rating and ROHS compliance, ensuring both efficiency and environmental responsibility. Operating at a rated voltage of 48VDC, with an IP40 ingress protection rating, it guarantees safe usage in various environments. Its round actuator shape and SPDT contact configuration provide precision control, while the illuminated ring adds a touch of sophistication. With a solder termination type and a panel cut-out diameter of 16mm, installation is a breeze. Whether for industrial machinery or consumer electronics, this switch is the perfect blend of functionality and style. Elevate your control panel with the PV3H2B0NN-344.