PV3H2B0NN-345

Heilind Number:ESWPV3H2B0NN-345
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-345
ECAD Model:
3D Model

Description:

52-PV3H2B0NN345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-345
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3H2B0NN345
SKU:ESWPV3H2B0NN-345

Detailed Description

Introducing the PV3H2B0NN-345, a cutting-edge Anti-Vandal Push Button Switch designed for durability and precision. This sleek switch, part of the PV3 series, boasts a rugged construction, making it ideal for demanding environments. With a 2A amperage and SPDT contact configuration, it ensures reliable performance. The IP40 rating guarantees protection against dust, while the panel mount design with front illumination adds a touch of sophistication. Operating at 48VDC and featuring a round actuator shape, this switch is both versatile and efficient. Its solder termination type and 16mm panel cut-out diameter simplify installation. Whether for industrial machinery, security systems, or automotive applications, the PV3H2B0NN-345 is the perfect choice. Elevate your control panel with this high-quality, RoHS-compliant switch, offering a seamless On-(On) switch function. Meet your project's requirements with this exceptional product, where durability meets functionality.