PV3H2B0NN-351

Heilind Number:ESWPV3H2B0NN-351
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-351
ECAD Model:
3D Model

Description:

52-PV3H2B0NN351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-351
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV3H2B0NN351
SKU:ESWPV3H2B0NN-351

Detailed Description

Introducing the PV3H2B0NN-351, a cutting-edge Anti-Vandal Button Switch designed for durability and functionality. This sleek Panel Mount device, part of the PV3 series, boasts a robust construction and RoHS compliance, ensuring both performance and environmental responsibility. Featuring a 2A amperage and 48VDC rated voltage, it guarantees reliable operation. The IP40 rating makes it suitable for various environments, while its easy-to-install Panel Mount, Front design enhances convenience. With a round actuator shape and SPDT contact configuration, this switch offers versatility in usage. The illuminating ring adds a touch of modernity, while the On-(On) switch function provides seamless control. Perfect for applications requiring a reliable and stylish button switch, the PV3H2B0NN-351 is a must-have in the realm of electronic components. Elevate your setups with this high-quality offering.