PV3H2B0NN-355

Heilind Number:ESWPV3H2B0NN-355
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN-355
ECAD Model:
3D Model

Description:

52-PV3H2B0NN355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN-355
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3H2B0NN355
SKU:ESWPV3H2B0NN-355

Detailed Description

Introducing the PV3H2B0NN-355 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. This sleek and durable switch, part of the PV3 series, offers a high level of performance with a rated amperage of 2A and a rated voltage of 48VDC. Its IP40 rating ensures protection against dust ingress, making it suitable for various industrial applications. The round actuator shape and illuminated ring provide both tactile feedback and visual indication, enhancing usability. Featuring a momentary On-(On) switch function and SPDT contact configuration, it offers versatility in control systems. With a panel cut-out diameter of 16mm and solder termination type, installation is straightforward. Operating smoothly in temperatures ranging from -20°C to 55°C, this switch guarantees reliability even in harsh environments. Trust in the PV3H2B0NN-355 for seamless and efficient operation in your equipment.