PV3H2B0NN

Heilind Number:ESWPV3H2B0NN
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NN
ECAD Model:
3D Model

Description:

52-PV3H2B0NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NN
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3H2B0NN
SKU:ESWPV3H2B0NN

Detailed Description

Introducing the PV3H2B0NN, a sleek and reliable Anti-Vandal Push Button Switch designed for seamless operation in various applications. With a durable construction and RoHS compliance, this switch ensures both performance and environmental responsibility. The 2A rated amperage and 48VDC rated voltage guarantee efficient power control. Featuring a round actuator shape and panel mount installation, it offers a professional and secure fit. The SPDT contact configuration and On-(On) switch function provide versatility in usage. With an IP40 rating, it's suitable for indoor use, while the wide operating temperature range of -20 to 55°C ensures functionality in diverse environments. Ideal for control panels, machinery, and more, the PV3H2B0NN is a dependable choice in the world of switches.