PV3H2B0NNG

Heilind Number:ESWPV3H2B0NNG
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0NNG
ECAD Model:
3D Model

Description:

52-PV3H2B0NNG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0NNG
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3H2B0NNG
SKU:ESWPV3H2B0NNG

Detailed Description

Introducing the PV3H2B0NNG, a meticulously engineered Anti-Vandal Push Button Switch designed for exceptional durability and reliable performance. With a sleek Panel Mount Front design, this switch ensures seamless integration into any electronic system. Its IP40 rating guarantees protection against dust and debris, making it suitable for a variety of environments. The 2A rated amperage and 48VDC rated voltage ensure efficient power handling. Featuring a round actuator shape and ring illumination, this switch not only offers tactile feedback but also adds a touch of sophistication to any panel. With a SPDT contact configuration and On-(On) switch function, it provides versatile control options. The solder termination type and circular 16mm panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV3H2B0NNG is a dependable choice for diverse applications in industries such as automotive, industrial automation, and telecommunications. Elevate your control systems with this high-quality PV3 series switch.