PV3H2B0SS-331

Heilind Number:ESWPV3H2B0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0SS-331
ECAD Model:
3D Model

Description:

52-PV3H2B0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0SS-331
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3H2B0SS331
SKU:ESWPV3H2B0SS-331

Detailed Description

Introducing the PV3H2B0SS-331, a sleek and reliable Anti-Vandal Push Button Switch designed for precision performance. With a durable Panel Mount Front, this switch ensures seamless integration into any control panel or device. Featuring a Round actuator shape with a luminous Ring illumination, it not only offers tactile feedback but also enhances visibility in dimly lit environments. The SPDT contact configuration guarantees versatile functionality, while the On-(On) switch function provides easy operation. Rated for 48VDC and RoHS compliant, it combines efficiency with environmental responsibility. Ideal for various applications, from industrial machinery to security systems, this Push Button Switch is a must-have for any project requiring dependable control. Upgrade your setup with the PV3 series from our extensive line of Switches.