PV3H2B0SS

Heilind Number:ESWPV3H2B0SS
Manufacturer:E-Switch
Manufacturer Number:PV3H2B0SS
ECAD Model:
3D Model

Description:

52-PV3H2B0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2B0SS
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3H2B0SS
SKU:ESWPV3H2B0SS

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a durable and reliable solution for your panel-mounting needs. With a sleek round actuator button and a SPDT contact configuration, this switch ensures efficient performance in demanding environments. Rated for 2A at 48VDC, it guarantees consistent operation. Its IP40 rating offers protection against dust and small particles, making it ideal for various applications. The solder termination type and 16mm circular panel cut-out diameter simplify installation. Operating seamlessly from -20 to 55°C, this switch is suitable for both indoor and outdoor use. Trust in the PV3 Series for quality and longevity in your electronic setups.