PV3H2H019

Heilind Number:ESWPV3H2H019
Manufacturer:E-Switch
Manufacturer Number:PV3H2H019
ECAD Model:
3D Model

Description:

PV3H2H019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H019
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2H019
SKU:ESWPV3H2H019

Detailed Description

Introducing the PV3H2H019, a cutting-edge Anti-Vandal Push Button Switch that combines durability and sleek design. This RoHS-compliant switch, part of the PV3 series, is engineered for reliable performance in demanding environments. With a 2A amperage rating and 48VDC voltage, it ensures efficient operation. The IP40 rating guarantees protection against dust and foreign particles, making it ideal for various applications. Its Panel Mount, Front configuration and 16mm circular panel cut-out diameter offer easy installation. Featuring a round actuator shape and DPDT contact configuration, it provides versatile functionality. The On-(On) switch function is perfect for momentary control. With solder termination and an operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Take your control panel to the next level with the PV3H2H019.