PV3H2H0NN-234

Heilind Number:ESWPV3H2H0NN-234
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-234
ECAD Model:
3D Model

Description:

52-PV3H2H0NN234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-234
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2H0NN234
SKU:ESWPV3H2H0NN-234

Detailed Description

Introducing our PV3 Series Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a rugged construction and an IP40 rating, this switch is perfect for industrial applications where harsh conditions are a concern. The round, illuminated dot actuator provides easy visibility and operation, while the DPDT contact configuration ensures versatile functionality. Panel mountable with a 16mm circular cut-out, installation is straightforward. Rated for 2A at 48VDC, the switch is suitable for various power applications. Its solder termination type guarantees secure connectivity. Operating in temperatures ranging from -20 to 55°C, this switch is built to perform consistently even in extreme conditions. Elevate your control systems with the PV3 Series Anti-Vandal Push Button Switch.