PV3H2H0NN-311

Heilind Number:ESWPV3H2H0NN-311
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-311
ECAD Model:
3D Model

Description:

52-PV3H2H0NN311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-311
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV3H2H0NN311
SKU:ESWPV3H2H0NN-311

Detailed Description

Introducing the PV3H2H0NN-311, a sleek and robust Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a durable Panel Mount construction, this switch features a Round actuator for comfortable operation and a DPDT contact configuration for versatile functionality. Rated for 2A at 48VDC, it ensures efficient power handling. The IP40 rating guarantees protection against dust, making it ideal for various applications. Not just practical, but also visually appealing, this switch boasts Ring illumination with an Illumination Voltage of 1.8VDC, adding a touch of sophistication to any panel. Engineered for ease of installation, it requires a simple 16mm circular panel cut-out. Whether you need a dependable switch for industrial machinery or stylish control panels, the PV3H2H0NN-311 is the perfect choice. Elevate your user experience with this premium-quality Push Button Switch from our PV3 series.