PV3H2H0NN-314

Heilind Number:ESWPV3H2H0NN-314
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-314
ECAD Model:
3D Model

Description:

52-PV3H2H0NN314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3H2H0NN314
SKU:ESWPV3H2H0NN-314

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a durable and reliable solution for various industrial applications. With a sleek panel mount design and IP40 rating, this switch is ideal for use in challenging environments. The round actuator button, illuminated by a 12 VDC ring, provides easy visibility and operation. The DPDT contact configuration ensures versatile functionality, while the 2A rated amperage and 48 VDC voltage make it suitable for a wide range of systems. Featuring solder termination and a panel cut-out diameter of 16mm, installation is straightforward. Designed for performance in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Whether for machinery control or security systems, the PV3 Series guarantees long-lasting operation and peace of mind.