PV3H2H0NN-331

Heilind Number:ESWPV3H2H0NN-331
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-331
ECAD Model:
3D Model

Description:

52-PV3H2H0NN331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-331
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2H0NN331
SKU:ESWPV3H2H0NN-331

Detailed Description

Introducing the PV3H2H0NN-331 Anti-Vandal Push Button Switch, a rugged and reliable solution for your control panel needs. Designed for seamless panel mounting with its front mount configuration, this switch features a durable IP40 rated construction, ensuring protection against dust and debris. Its sleek round actuator shape and ring illumination not only enhance visibility but also add a touch of modern sophistication to any application. With a DPDT contact configuration and a rated voltage of 48 VDC, this switch offers versatile functionality. The On-(On) switch function provides easy operation, while the solder termination type guarantees secure connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, it is suitable for various environments. Trust in the PV3 Series for quality and performance in push-button switches. Upgrade your control system with the PV3H2H0NN-331 for seamless operation and durability. Elevate your control panel with this high-grade switch.