PV3H2H0NN-334

Heilind Number:ESWPV3H2H0NN-334
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-334
ECAD Model:
3D Model

Description:

52-PV3H2H0NN334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-334
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3H2H0NN334
SKU:ESWPV3H2H0NN-334

Detailed Description

Introducing the PV3H2H0NN-334, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a robust panel mount front, this switch is perfect for industrial and commercial applications where durability is key. Featuring a 2A amperage rating and DPDT contact configuration, it ensures efficient and secure operation. The IP40 rating guarantees protection against dust, while its operating temperature range of -20 to 55°C ensures performance even in extreme conditions. The Round actuator shape with an illuminated ring makes it easy to locate and operate, even in low-light settings. Ideal for machinery, control panels, and security systems, this switch offers reliable performance with a rated voltage of 48VDC. The solder termination type and circular 16mm panel cut-out diameter make installation a breeze. RoHS compliant and with an Illumination Voltage of 12VDC, it prioritizes sustainability and energy efficiency. Trust the PV3 series for high-quality, long-lasting switches that deliver seamless functionality.