PV3H2H0NN-335

Heilind Number:ESWPV3H2H0NN-335
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-335
ECAD Model:
3D Model

Description:

52-PV3H2H0NN335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-335
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3H2H0NN335
SKU:ESWPV3H2H0NN-335

Detailed Description

Introducing the PV3H2H0NN-335 Anti-Vandal Push Button Switch, a sleek and reliable solution for your panel mount needs. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. Boasting a 2A amperage and rated voltage of 48VDC, it provides efficient power control. The illuminated ring feature not only adds a stylish touch but also enhances visibility, especially in dimly lit environments. Its round actuator shape and DPDT contact configuration offer precise operation, while the solder termination type guarantees secure installation. Perfect for various applications, this switch is ideal for industries requiring a high-quality, panel-mounted push button solution. Upgrade your control systems with the PV3H2H0NN-335 and experience seamless functionality with every press.