PV3H2H0NN-341

Heilind Number:ESWPV3H2H0NN-341
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-341
ECAD Model:
3D Model

Description:

52-PV3H2H0NN341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-341
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2H0NN341
SKU:ESWPV3H2H0NN-341

Detailed Description

Introducing the PV3H2H0NN-341, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in various applications. With a sleek Panel Mount Front design and IP40 rating, this switch ensures durability and reliability in any environment. Its 2A amperage and DPDT contact configuration guarantee efficient power transfer, while the 48VDC rated voltage offers versatility in usage. The Round actuator shape and Ring illumination not only enhance aesthetics but also provide easy visibility and operation. Featuring a solder termination type and a panel cut-out diameter of 16mm, installation is quick and convenient. Perfect for industrial and commercial settings, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the PV3 series, where quality meets innovation.