PV3H2H0NN-344

Heilind Number:ESWPV3H2H0NN-344
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN-344
ECAD Model:
3D Model

Description:

52-PV3H2H0NN344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN-344
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3H2H0NN344
SKU:ESWPV3H2H0NN-344

Detailed Description

Introducing the PV3 Anti-Vandal Panel Mount Button Switch, a sleek and durable solution for your control panel needs. With a robust IP40 rating, this switch is built to withstand tough industrial environments. The round actuator shape and ring illumination not only enhance its aesthetic appeal but also provide clear visibility in dimly lit settings. The DPDT contact configuration offers versatile functionality, while the solder termination type ensures secure installation. Operating at a rated voltage of 48VDC with an amperage of 2A, this switch guarantees reliable performance. Suitable for a wide range of applications, from machinery control to security systems, the PV3 is a must-have component for any panel setup.