PV3H2H0NN

Heilind Number:ESWPV3H2H0NN
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0NN
ECAD Model:
3D Model

Description:

52-PV3H2H0NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0NN
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3H2H0NN
SKU:ESWPV3H2H0NN

Detailed Description

Introducing the PV3H2H0NN Anti-Vandal Push Button Switch, a robust and reliable solution for your control panel needs. With a sleek Panel Mount, Front design and an IP40 rating, this switch is perfect for demanding environments. The DPDT contact configuration ensures efficient operation, while the 2A rated amperage and 48VDC voltage make it suitable for a variety of applications. The Round actuator shape and On-(On) switch function provide tactile feedback and easy usability. Crafted for durability, this switch can withstand temperatures ranging from -20 to 55°C, making it ideal for both indoor and outdoor use. The solder termination type ensures secure connections, and with a panel cut-out diameter of 16mm, installation is a breeze. Trust in the PV3 series for quality and performance in every push.