PV3H2H0SS-331

Heilind Number:ESWPV3H2H0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV3H2H0SS-331
ECAD Model:
3D Model

Description:

52-PV3H2H0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3H2H0SS-331
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3H2H0SS331
SKU:ESWPV3H2H0SS-331

Detailed Description

Introducing the PV3H2H0SS-331, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With a rugged construction and RoHS compliance, this switch is built to last while meeting strict environmental standards. Featuring a sleek panel mount design with front illumination in a ring shape, it not only offers functionality but also adds a touch of modern aesthetics to any equipment. The DPDT contact configuration ensures versatile connectivity, while the 2A amperage and 48VDC rated voltage make it suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, this switch guarantees smooth operation even in harsh conditions thanks to its IP40 rating and operating temperature range of -20 to 55°C. Trust in the PV3 series for exceptional performance in push button technology.