PV3HWH0SS

Heilind Number:ESWPV3HWH0SS
Manufacturer:E-Switch
Manufacturer Number:PV3HWH0SS
ECAD Model:
3D Model

Description:

PV3HWH0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3HWH0SS
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3HWH0SS
SKU:ESWPV3HWH0SS

Detailed Description

Introducing the PV3 Anti-Vandal Button Switch, a rugged and reliable solution for demanding environments. Designed for durability, this panel-mount switch boasts an IP67 rating, ensuring protection against dust and water ingress. The round actuator shape and sleek white finish complement any panel design. With a DPDT contact configuration and 2A rated amperage at 48VDC, this switch offers versatile functionality. The On-(On) switch function is perfect for applications requiring momentary or latching operation. Featuring wire lead terminations and a panel cut-out diameter of 16mm, installation is a breeze. Whether in industrial machinery, automotive, or outdoor equipment, the PV3 is the go-to choice for dependable user interface control. Operating smoothly in temperatures ranging from -20 to 55°C, it's built to perform in harsh conditions. Trust in the PV3 for quality and performance in every push.