PV3SC2B0S8

Heilind Number:ESWPV3SC2B0S8
Manufacturer:E-Switch
Manufacturer Number:PV3SC2B0S8
ECAD Model:
3D Model

Description:

52-PV3SC2B0S8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SC2B0S8
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3SC2B0S8
SKU:ESWPV3SC2B0S8

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding applications. With a sleek and durable design, this switch is perfect for use in industrial control panels, machinery, and security systems. Featuring a 2A, 48VDC rating, it ensures efficient performance even in harsh environments. The SPDT contact configuration guarantees versatility in circuit control. Its IP40 rating offers protection against dust and debris, while the operating temperature range of -20 to 55°C ensures reliable operation in varying conditions. The panel mount, front-facing installation makes it easy to integrate into your designs. Crafted with a round actuator shape and ON-(ON) switch function, it provides a satisfying tactile feedback. With solder termination and a 16mm circular panel cut-out diameter, installation is a breeze. Trust in the PV3 Series for quality and durability in your push-button switch needs.