PV3SGWB0BBG

Heilind Number:ESWPV3SGWB0BBG
Manufacturer:E-Switch
Manufacturer Number:PV3SGWB0BBG
ECAD Model:
3D Model

Description:

52-PV3SGWB0BBG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SGWB0BBG
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:SPDT
Actuator Type:Button (Full Guard)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3SGWB0BBG
SKU:ESWPV3SGWB0BBG

Detailed Description

Introducing the PV3SGWB0BBG Anti-Vandal Push Button Switch, a reliable and durable solution for your panel mount needs. Designed for seamless integration, this switch features a full guard button actuator for enhanced safety and protection. With a rugged construction and IP40 rating, it ensures reliable performance even in demanding environments. The SPDT contact configuration offers versatility in circuit control, while the 2A rated amperage and 48VDC rated voltage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Upgrade to the PV3SGWB0BBG for quality assurance and peace of mind.