PV3SH2H0SS

Heilind Number:ESWPV3SH2H0SS
Manufacturer:E-Switch
Manufacturer Number:PV3SH2H0SS
ECAD Model:
3D Model

Description:

PV3SH2H0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SH2H0SS
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3SH2H0SS
SKU:ESWPV3SH2H0SS

Detailed Description

Introducing the PV3 Anti-Vandal Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek round actuator design, this switch offers a high level of security and durability. Rated for 2A at 48VDC, it ensures efficient power control. Featuring a DPDT contact configuration and On-(On) switch function, it provides versatile functionality. The IP40 rating guarantees protection against dust and solid objects, making it suitable for various environments. Designed for easy installation with a 16mm circular panel cut-out, this switch is perfect for industrial and commercial applications. Operable in temperatures ranging from -20 to 55°C, it is built to withstand harsh conditions. Trust in the PV3 to deliver performance and peace of mind.