PV3SWC2H0SS

Heilind Number:ESWPV3SWC2H0SS
Manufacturer:E-Switch
Manufacturer Number:PV3SWC2H0SS
ECAD Model:
3D Model

Description:

PV3SWC2H0SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SWC2H0SS
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:DPDT
Actuator Type:Button (Full Guard)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3SWC2H0SS
SKU:ESWPV3SWC2H0SS

Detailed Description

Introducing the PV3SWC2H0SS Anti-Vandal Push Button Switch from our PV3 series, a rugged solution for demanding environments. With a sleek Panel Mount design, this switch boasts IP67 rating, ensuring reliable performance even in harsh conditions. Featuring a durable Button actuator with a Full Guard, it offers enhanced security against accidental activation. The DPDT contact configuration and On-(On) switch function provide versatility in usage. With a rated voltage of 48VDC and an amperage of 2A, it's suitable for various applications. The solder termination type guarantees a secure connection. Its 16mm circular panel cut-out diameter makes installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial, commercial, and outdoor settings. Elevate your control systems with this high-quality, RoHS-compliant push button switch.