PV3SWH2B011

Heilind Number:ESWPV3SWH2B011
Manufacturer:E-Switch
Manufacturer Number:PV3SWH2B011
ECAD Model:
3D Model

Description:

52-PV3SWH2B011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SWH2B011
Series:PV3
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3SWH2B011
SKU:ESWPV3SWH2B011

Detailed Description

Introducing the PV3 Anti-Vandal Button Switch, a robust and reliable solution for your industrial control needs. This sleek panel-mount switch, with an IP67 rating for superior protection against dust and water ingress, ensures durability even in the harshest environments. Featuring a round actuator design and a SPDT contact configuration, it guarantees precise and efficient operation. With a rated voltage of 48 VDC and an amperage of 2 A, this switch is optimized for high-performance applications. The solder termination type and panel cut-out diameter of 16 mm make installation a breeze. Whether you're in the automotive, aerospace, or manufacturing industry, the PV3 Switch is the perfect choice for enhancing the safety and functionality of your equipment. Upgrade to this premium quality switch today and experience unparalleled performance.