PV3SWH2H0S1G

Heilind Number:ESWPV3SWH2H0S1G
Manufacturer:E-Switch
Manufacturer Number:PV3SWH2H0S1G
ECAD Model:
3D Model

Description:

52-PV3SWH2H0S1G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3SWH2H0S1G
Series:PV3
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3SWH2H0S1G
SKU:ESWPV3SWH2H0S1G

Detailed Description

Introducing the PV3 Series Panel Mount Anti-Vandal Push Button Switch, a robust and reliable solution for demanding applications. With a sleek round actuator design and a durable construction, this switch is designed to withstand the elements with its IP67 rating, making it suitable for both indoor and outdoor use. The DPDT contact configuration ensures versatile functionality, while the solder termination type guarantees secure installation. Operating at a rated voltage of 48 VDC and an amperage of 2 A, this switch offers efficient performance. Its ON-(ON) switch function provides easy control, perfect for various industrial and commercial settings. The panel cut-out diameter of 16mm allows for seamless integration, and with an operating temperature range of -20 to 55°C, it excels in diverse environmental conditions. Trust in the PV3SWH2H0S1G for quality and durability in your applications.