PV3WF2B0SS-335

Heilind Number:ESWPV3WF2B0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV3WF2B0SS-335
ECAD Model:
3D Model

Description:

52-PV3WF2B0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2B0SS-335
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3WF2B0SS335
SKU:ESWPV3WF2B0SS-335

Detailed Description

Introducing the PV3 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel control needs. With an IP67 rating, this switch is not only resistant to dust and water ingress but also designed for reliable performance in harsh environments. The flush-mounted round button, illuminated by a 24VDC ring, not only enhances visibility but also adds a modern touch to any application. Operating at a rated voltage of 48VDC with a 2A amperage, this SPDT switch offers versatility in circuit control. Its solder termination and 16mm circular panel cut-out make installation a breeze. Whether you're looking for a rugged switch for industrial machinery or a stylish control option for consumer electronics, the PV3 is the perfect choice. Experience the perfect blend of form, function, and durability with this exceptional panel mount switch.