PV3WF2B0SS-344

Heilind Number:ESWPV3WF2B0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV3WF2B0SS-344
ECAD Model:
3D Model

Description:

PV3WF2B0SS-344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2B0SS-344
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3WF2B0SS344
SKU:ESWPV3WF2B0SS-344

Detailed Description

Introducing the PV3WF2B0SS-344, a high-quality anti-vandal push button switch designed for durability and reliability in demanding environments. With a robust IP67 rating, this switch is dust-tight and waterproof, making it ideal for outdoor or industrial applications. The sleek panel mount design with front illumination featuring a ring LED not only adds a touch of sophistication but also ensures visibility even in low-light conditions. Operating at a rated voltage of 48VDC and an amperage of 2A, this switch offers efficient performance. The flush button actuator, with a round shape, provides a seamless user experience. Its SPDT contact configuration guarantees versatility in circuit control. Solder termination and 16mm circular panel cut-out diameter facilitate easy installation. Whether used in machinery, control panels, or security systems, the PV3WF2B0SS-344 is a dependable solution. With an operating temperature range of -20 to 55°C, it can withstand varying environmental conditions. This switch, part of the PV3 series, is RoHS compliant, ensuring it meets environmental standards. Elevate your equipment with this reliable and sleek anti-vandal push button switch.