PV3WF2B0SS-345

Heilind Number:ESWPV3WF2B0SS-345
Manufacturer:E-Switch
Manufacturer Number:PV3WF2B0SS-345
ECAD Model:
3D Model

Description:

52-PV3WF2B0SS345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2B0SS-345
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3WF2B0SS345
SKU:ESWPV3WF2B0SS-345

Detailed Description

Introducing the PV3WF2B0SS-345, a cutting-edge anti-vandal push button switch designed to elevate your user interface experience. This robust switch, part of the PV3 series, boasts a durable construction with an IP67 rating, ensuring reliable performance even in challenging environments. With a 2A amperage and 48VDC rated voltage, it offers efficient power control. The sleek round actuator button, illuminated by a ring, not only enhances aesthetics but also provides clear indication. Perfect for panel mounting with a 16mm circular cut-out, its solder termination ensures secure installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for various applications. Elevate your control systems with the PV3WF2B0SS-345.