PV3WF2B0SS-3N4

Heilind Number:ESWPV3WF2B0SS-3N4
Manufacturer:E-Switch
Manufacturer Number:PV3WF2B0SS-3N4
ECAD Model:
3D Model

Description:

52-PV3WF2B0SS3N4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2B0SS-3N4
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3WF2B0SS3N4
SKU:ESWPV3WF2B0SS-3N4

Detailed Description

Introducing the PV3WF2B0SS-3N4, a sleek and durable anti-vandal push button switch designed for uncompromising performance in demanding environments. With a robust IP67 rating, this switch is protected against water and dust ingress, ensuring reliability even in harsh conditions. Its panel mount, front-facing design and solid construction make it ideal for industrial applications. Boasting a 2A amperage and a 48VDC rated voltage, it delivers efficient power management. The round button actuator, illuminated by a 12VDC ring, offers easy visibility and operation. Featuring SPDT contact configuration and ON-(ON) switch function, it provides versatile functionality. With a solder termination type and a circular 16mm panel cut-out diameter, installation is simple and secure. Operating smoothly in temperatures ranging from -20°C to 55°C, it guarantees consistent performance. Elevate your control systems with the PV3WF2B0SS-3N4, a reliable and high-quality solution for push button switching needs.