PV3WF2B0SSG-341

Heilind Number:ESWPV3WF2B0SSG-341
Manufacturer:E-Switch
Manufacturer Number:PV3WF2B0SSG-341
ECAD Model:
3D Model

Description:

52-PV3WF2B0SSG341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2B0SSG-341
Series:PV3
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3WF2B0SSG341
SKU:ESWPV3WF2B0SSG-341

Detailed Description

Introducing the PV3WF2B0SSG-341, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. With a sleek panel mount front and IP67 rating, this switch is suitable for both indoor and outdoor applications, offering protection against dust and water ingress. Featuring a 2A rated current and SPDT contact configuration, it ensures efficient and secure electrical connectivity. The round actuator button, illuminated with a 2.8VDC ring, not only enhances visibility but also adds a touch of sophistication to any panel. Operating at a voltage of 48VDC and with a wide temperature range of -20 to 55°C, this switch is built to perform seamlessly in diverse environments. Ideal for industrial control panels, machinery, and automotive applications, the PV3WF2B0SSG-341 guarantees long-lasting performance, making it a top choice for professionals seeking quality push button switches. Upgrade your systems with this reliable and versatile component.