PV3WF2H011-314

Heilind Number:ESWPV3WF2H011-314
Manufacturer:E-Switch
Manufacturer Number:PV3WF2H011-314
ECAD Model:
3D Model

Description:

PV3WF2H011-314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2H011-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3WF2H011314
SKU:ESWPV3WF2H011-314

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch with a sleek and durable design, perfect for industrial applications. This high-performance switch is ROHS compliant, ensuring environmental responsibility. Featuring a flush button actuator and a robust IP67 rating for water and dust resistance, it is ideal for outdoor use. The DPDT contact configuration guarantees reliable connectivity, while the 2A rated amperage and 48VDC voltage make it suitable for a wide range of power applications. With easy panel mount installation and a 16mm circular cut-out diameter, this switch offers convenience and versatility. The ring illumination with a 12VDC voltage adds a stylish touch and enhances visibility in dimly lit environments. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is built to perform even in harsh conditions. Upgrade your control systems with the PV3 Series Anti-Vandal Push Button Switch for dependable functionality and modern aesthetics.