PV3WF2H0SS-341

Heilind Number:ESWPV3WF2H0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV3WF2H0SS-341
ECAD Model:
3D Model

Description:

52-PV3WF2H0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2H0SS-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3WF2H0SS341
SKU:ESWPV3WF2H0SS-341

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. With a sleek round actuator and flush button design, this switch offers a seamless user experience while ensuring durability. Rated for 2A at 48VDC, it guarantees efficient performance in various electronic setups. Its IP67 rating makes it resistant to dust and water ingress, perfect for outdoor or industrial use. The DPDT contact configuration ensures reliable switching, while the 2.8VDC illumination adds a touch of visual appeal. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh environments. Ideal for control panels, machinery, and more, the PV3 Anti-Vandal Push Button Switch combines functionality with style, making it a must-have component for your project.