PV3WF2H0SS-343

Heilind Number:ESWPV3WF2H0SS-343
Manufacturer:E-Switch
Manufacturer Number:PV3WF2H0SS-343
ECAD Model:
3D Model

Description:

52-PV3WF2H0SS343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WF2H0SS-343
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3WF2H0SS343
SKU:ESWPV3WF2H0SS-343

Detailed Description

Introducing the PV3WF2H0SS-343 Anti-Vandal Push Button Switch, a reliable and durable solution for your panel mounting needs. With a sleek design featuring a round flush actuator and ring illumination, this switch not only provides tactile feedback but also adds a touch of sophistication to any control panel. Designed for outdoor and harsh environments, its IP67 rating ensures protection against dust and water ingress. The DPDT contact configuration guarantees reliable switching, while the 2A amperage and 48VDC rated voltage make it suitable for a variety of applications. Easy to install with a circular 16mm panel cut-out diameter and solder termination type, this switch is ideal for industrial, automotive, or outdoor electronic systems. Trust in the PV3 series for quality and performance.