PV3WH2B0SS-331

Heilind Number:ESWPV3WH2B0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV3WH2B0SS-331
ECAD Model:
3D Model

Description:

52-PV3WH2B0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WH2B0SS-331
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3WH2B0SS331
SKU:ESWPV3WH2B0SS-331

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. With an IP67 rating, this switch is protected against dust and water ingress, making it perfect for outdoor or industrial applications. Featuring a sleek panel mount design with a round actuator shape, it adds a touch of sophistication to any control panel. The 2A rated current and 48VDC voltage make it suitable for a variety of power control tasks. The SPDT contact configuration ensures versatile functionality, while the On-(On) switch function offers easy operation. Illuminated by a low-voltage ring, it provides visibility even in low light conditions. With a solder termination type and a panel cut-out diameter of 16mm, installation is a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Trust in the PV3 Series for durable performance in any setting.