PV3WH2B0SS-341

Heilind Number:ESWPV3WH2B0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV3WH2B0SS-341
ECAD Model:
3D Model

Description:

ANTI VANDAL ILL.BLUE PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WH2B0SS-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3WH2B0SS341
SKU:ESWPV3WH2B0SS-341

Detailed Description

Introducing the PV3WH2B0SS-341, an Anti-Vandal Illuminated Blue Push Button designed to withstand tough environments with its IP67 rating. Perfect for applications where durability is key, this switch features a robust Panel Mount Front design. The sleek Ring illumination adds a stylish touch while ensuring visibility in low-light conditions. With a rated voltage of 48VDC and an amperage of 2A, it offers reliable performance. The SPDT contact configuration and On-(On) switch function provide versatility. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for various industrial settings. The 16mm panel cut-out diameter makes installation easy. RoHS compliant and with solder termination type, it meets quality and environmental standards. Elevate your control systems with the PV3 series Anti-Vandal Push Button.