PV3WH2B0SS-343

Heilind Number:ESWPV3WH2B0SS-343
Manufacturer:E-Switch
Manufacturer Number:PV3WH2B0SS-343
ECAD Model:
3D Model

Description:

52-PV3WH2B0SS343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3WH2B0SS-343
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3WH2B0SS343
SKU:ESWPV3WH2B0SS-343

Detailed Description

Introducing the PV3WH2B0SS-343, a durable and reliable Anti-Vandal Push Button Switch designed for rugged environments. With a sleek Panel Mount Front configuration and IP67 rating, this switch is built to withstand dust, water, and extreme conditions. The PV3 series guarantees high performance, making it ideal for industrial and outdoor applications. Featuring a Round Button actuator and Ring illumination, it offers both tactile feedback and visual indication. The SPDT contact configuration ensures versatile functionality, while the 2A rated amperage and 48VDC voltage make it suitable for various power requirements. With a solder termination type and easy panel installation (16mm circular cut-out), the PV3WH2B0SS-343 is perfect for integration into control panels, machinery, and more. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for demanding environments. Elevate your equipment with this high-quality Push Button Switch.