PV4F23011-313

Heilind Number:ESWPV4F23011-313
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-313
ECAD Model:
3D Model

Description:

52-PV4F23011313

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-313
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV4F23011313
SKU:ESWPV4F23011-313

Detailed Description

Introducing the PV4F23011-313, a sleek and robust Anti-Vandal Push Button Switch designed for optimum performance in demanding environments. With a rugged IP65 rating, this switch ensures reliable operation even in harsh conditions. The 2A rated current and 24VDC voltage make it suitable for a wide range of applications. Featuring a stylish ring illumination and flush button actuator, the PV4 series switch not only offers functionality but also adds a touch of sophistication to any panel. Its SPDT contact configuration guarantees versatility in switching operations. Solder termination ensures secure and durable connections. Operating effortlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial, commercial, or residential use. Upgrade to the PV4F23011-313 for a premium switching experience.