PV4F23011-314

Heilind Number:ESWPV4F23011-314
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-314
ECAD Model:
3D Model

Description:

52-PV4F23011314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-314
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F23011314
SKU:ESWPV4F23011-314

Detailed Description

Introducing the PV4F23011-314, a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. With a sleek panel mount front and IP65 rating, this switch ensures reliable operation even in harsh conditions. Featuring a durable construction and RoHS compliance, it guarantees both quality and environmental responsibility. The round flush button with ring illumination not only offers a modern aesthetic but also enhances visibility in low-light settings. Ideal for various applications, from industrial machinery to outdoor equipment, the PV4F23011-314 is a versatile solution. With a rated voltage of 24 VDC and an amperage of 2A, it delivers efficient power control. The SPDT contact configuration and On-On switch function provide flexibility in usage. Easy to install with solder termination, this switch is a must-have for any project requiring reliable and durable tactile input.