PV4F23011-331

Heilind Number:ESWPV4F23011-331
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-331
ECAD Model:
3D Model

Description:

52-PV4F23011331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-331
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV4F23011331
SKU:ESWPV4F23011-331

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mount applications. This sleek and durable switch features a flush button actuator, perfect for preventing accidental activation. With a high amperage rating of 2 A and a contact configuration of SPDT, it ensures efficient and versatile performance. The IP65 rating guarantees protection against dust and water ingress, making it suitable for indoor and outdoor use. Its 24 VDC rated voltage and 2.8 VDC illumination voltage offer energy-efficient operation. Designed for easy installation with a circular 19 mm panel cut-out diameter, this switch is ideal for various industrial and commercial settings. Whether you need to control lighting, machinery, or security systems, the PV4F23011-331 is the perfect choice for reliable and secure operation in any environment.