PV4F23011-335

Heilind Number:ESWPV4F23011-335
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-335
ECAD Model:
3D Model

Description:

52-PV4F23011335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-335
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F23011335
SKU:ESWPV4F23011-335

Detailed Description

Introducing the PV4 Series Anti-Vandal Push Button Switch, PV4F23011-335. This rugged and reliable switch is designed for demanding environments, boasting an IP65 rating for dust and water resistance. Featuring a durable panel mount front, it's ideal for industrial applications. The sleek round button with flush actuator design ensures smooth operation while maintaining a high level of security. With a contact configuration of SPDT and a current rating of 2A at 24VDC, this switch offers dependable performance. Its ring illumination not only adds a touch of style but also enhances visibility in low-light conditions. Perfect for machinery, control panels, and more, this switch is a versatile solution for your push button needs. Upgrade to the PV4 Series and experience quality engineering at your fingertips.