PV4F23011-344

Heilind Number:ESWPV4F23011-344
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-344
ECAD Model:
3D Model

Description:

52-PV4F23011344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-344
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV4F23011344
SKU:ESWPV4F23011-344

Detailed Description

Introducing the PV4 Anti-Vandal Button Switch, a robust and reliable solution for your panel-mounting needs. With a sleek round actuator and durable construction, this switch is designed to withstand the toughest environments. Rated for 2A at 24VDC, it guarantees efficient performance. Its IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration and On-On switch function provide versatility in usage. Featuring a 12VDC illumination ring, it offers enhanced visibility in low-light conditions. Solder termination and a panel cut-out diameter of 19mm ensure easy installation. With an operating temperature range of -20 to 55°C, it's built to perform in extreme conditions. Trust the PV4 to deliver reliable operation and durability, perfect for a range of applications in the industrial and commercial sectors.