PV4F23011-345

Heilind Number:ESWPV4F23011-345
Manufacturer:E-Switch
Manufacturer Number:PV4F23011-345
ECAD Model:
3D Model

Description:

52-PV4F23011345

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV4F23011-345
Series:PV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:24 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV4F23011345
SKU:ESWPV4F23011-345

Detailed Description

Introducing the PV4F23011-345, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. Featuring a sleek Panel Mount design with an IP65 rating, this switch is perfect for industrial and outdoor applications. The actuator is a smooth Flush Button with a stylish Ring illumination, adding a touch of sophistication to any control panel. Operating at a rated voltage of 24VDC, with a contact configuration of SPDT, it ensures efficient power transmission. Its sturdy construction and wide operating temperature range of -20 to 55°C make it suitable for use in various conditions. With a panel cut-out diameter of 19mm, installation is quick and easy. Trust in the PV4 series for quality and performance. Elevate your control systems with the PV4F23011-345 Push Button Switch.